1897461 | Phoenix Contact

Socket header, 9 pole, pitch 3.81 mm, straight, green, 1897461

Order No.: 63P8560
EAN: 4017918164966
MPN:
1897461
QC 0,5/ 9-ST-3,81
Series: QC
1897461 Phoenix Contact PCB Connection Systems Image 1
1897461 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1043 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1043 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.81 mm
Connection IDC connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 200 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes