1894833 | Phoenix Contact

Pin header, 5 pole, pitch 2.5 mm, angled, green, 1894833

Order No.: 63P2727
EAN: 4017918162108
MPN:
1894833
MCD 0,5/ 5-G1-2,5
Series: MCD
1894833 Phoenix Contact PCB Connection Systems Image 1
1894833 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9627 € *
Available: 685 pcs.
Available in 5 Days: 3,050 pcs. - if ordered today
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6890 €
50 pcs.
3.3915 €
100 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes