1893779 | Phoenix Contact

Socket header, 11 pole, pitch 3.5 mm, straight, green, 1893779

Order No.: 64P0444
EAN: 4017918161323
MPN:
1893779
ZEC 1,0/11-ST-3,5 C1 R1,11
Series: ZEC
1893779 Phoenix Contact PCB Connection Systems Image 1
1893779 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5446 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
7.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.5446 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 200 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin GR
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes