1893740 | Phoenix Contact

Socket header, 8 pole, pitch 3.5 mm, straight, green, 1893740

Order No.: 64P0405
EAN: 4017918161293
MPN:
1893740
ZEC 1,0/ 8-ST-3,5 C1 R1,8
Series: ZEC
1893740 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6049 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6049 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 200 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin GR
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes