1883857 | Phoenix Contact

Socket header, 13 pole, pitch 5.08 mm, straight, green, 1883857

Order No.: 63P8644
EAN: 4017918157876
MPN:
1883857
QC 1/13-STF-5,08
Series: QC
1883857 Phoenix Contact PCB Connection Systems Image 1
1883857 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1868 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
459.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.1868 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 5.08 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes