1883831 | Phoenix Contact

Socket header, 15 pole, pitch 5.08 mm, straight, green, 1883831

Order No.: 63P8647
EAN: 4017918157852
MPN:
1883831
QC 1/15-ST-5,08
Series: QC
1883831 Phoenix Contact PCB Connection Systems Image 1
1883831 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4839 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
524.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.4839 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5.08 mm
Connection IDC connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes