1883323 | Phoenix Contact

Socket header, 9 pole, pitch 5.08 mm, straight, green, 1883323

Order No.: 63P8635
EAN: 4017918157784
MPN:
1883323
QC 1/ 9-ST-5,08
Series: QC
1883323 Phoenix Contact PCB Connection Systems Image 1
1883323 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7949 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.7949 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5.08 mm
Connection IDC connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes