1883093 | Phoenix Contact

Socket header, 7 pole, pitch 5 mm, straight, green, 1883093

Order No.: 64P0482
EAN: 4017918161057
MPN:
1883093
ZEC 1,5/ 7-ST-5,0 C2 R1,7
Series: ZEC
1883093 Phoenix Contact PCB Connection Systems Image 1
1883093 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8199 € *
Available in 5 Days: 380 pcs. - if ordered today
Total Price:
3.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8199 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5 mm
Connection tension clamp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin GR
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes