1883080 | Phoenix Contact

Socket header, 6 pole, pitch 5 mm, straight, green, 1883080

Order No.: 64P0478
EAN: 4017918161040
MPN:
1883080
ZEC 1,5/ 6-ST-5,0 C2 R1,6
Series: ZEC
1883080 Phoenix Contact PCB Connection Systems Image 1
1883080 Phoenix Contact PCB Connection Systems Image 2
1883080 Phoenix Contact PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6886 € *
Available in 5 Days: 8,100 pcs. - if ordered today
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3197 €
50 pcs.
3.9270 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5 mm
Connection tension clamp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin GR
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes