1881613 | Phoenix Contact

Pin header, 8 pole, pitch 2.5 mm, straight, green, 1881613

Order No.: 63P3133
EAN: 4017918156855
MPN:
1881613
MCV 0,5/ 8-G-2,5
Series: MCV
1881613 Phoenix Contact PCB Connection Systems Image 1
1881613 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 55 pcs.
Available in 5 Days: 2,219 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3324 €
50 pcs.
2.1182 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes