1881558 | Phoenix Contact

Pin header, 2 pole, pitch 2.5 mm, straight, green, 1881558

Order No.: 63P3087
EAN: 4017918156794
MPN:
1881558
MCV 0,5/ 2-G-2,5
Series: MCV
1881558 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 48 pcs.
Available in 5 Days: 6,511 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6307 €
50 pcs.
0.5831 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15