1881354 | Phoenix Contact

Socket header, 5 pole, pitch 2.5 mm, straight, green, 1881354

Order No.: 62P8780
EAN: 4017918156602
MPN:
1881354
FK-MC 0,5/ 5-ST-2,5
Series: FK-MC
1881354 Phoenix Contact PCB Connection Systems Image 1
1881354 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 141 pcs.
Available in 5 Days: 704 pcs. - if ordered today
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7124 €
50 pcs.
4.2959 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 2.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes