1881338 | Phoenix Contact

Socket header, 3 pole, pitch 2.5 mm, straight, green, 1881338

Order No.: 62P8769
EAN: 4017918156589
MPN:
1881338
FK-MC 0,5/ 3-ST-2,5
Series: FK-MC
1881338 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 18 pcs.
Next delivery: 50 pcs. on 2026-04-08
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.0107 €
100 pcs.
2.6418 €
250 pcs.
2.5466 €
1000 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 2.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes