1881325 | Phoenix Contact

Socket header, 2 pole, pitch 2.5 mm, straight, green, 1881325

Order No.: 62P8766
EAN: 4017918156572
MPN:
1881325
FK-MC 0,5/ 2-ST-2,5
Series: FK-MC
1881325 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5109 € *
Available: 29 pcs.
Available in 5 Days: 25,919 pcs. - if ordered today
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3086 €
50 pcs.
2.1063 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 2.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes