1875551 | Phoenix Contact

Socket header, 15 pole, pitch 3.81 mm, straight, green, 1875551

Order No.: 63P1395
EAN: 4017918134051
MPN:
1875551
IMCV 1,5/15-G-3,81
Series: IMCV
1875551 Phoenix Contact PCB Connection Systems Image 1
1875551 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7231 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7231 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes