1875535 | Phoenix Contact

Socket header, 13 pole, pitch 3.81 mm, straight, green, 1875535

Order No.: 63P1393
EAN: 4017918134037
MPN:
1875535
IMCV 1,5/13-G-3,81
Series: IMCV
1875535 Phoenix Contact PCB Connection Systems Image 1
1875535 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7473 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.7473 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes