1875000 | Phoenix Contact

Pin header, 18 pole, pitch 3.5 mm, straight, black, 1875000

Order No.: 62P7166
EAN: 4055626339719
MPN:
1875000
DMCV 1,5/18-G1F-3,5-LR P26THR
Series: DMCV
1875000 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1515 € *
Available: 45 pcs.
Available in 5 Days: 1,795 pcs. - if ordered today
Total Price:
8.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1515 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes