1874920 | Phoenix Contact

Pin header, 7 pole, pitch 3.5 mm, straight, black, 1874920

Order No.: 62P7105
EAN: 4055626339535
MPN:
1874920
DMCV 1,5/ 7-G1F-3,5-LR P26THR
Series: DMCV
1874920 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8318 € *
Available: 45 pcs.
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
3.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8318 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes