1874662 | Phoenix Contact

Pin header, 3 pole, pitch 5 mm, straight, green, 1874662

Order No.: 63P3977
EAN: 4017918184810
MPN:
1874662
MDSTBV 2,5/ 3-GFR
Series: MDSTBV
1874662 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1527 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1527 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No