1874470 | Phoenix Contact

Pin header, 13 pole, pitch 3.5 mm, straight, black, 1874470

Order No.: 62P6992
EAN: 4055626338606
MPN:
1874470
DMC 1,5/13-G1F-3,5-LR P26THR
Series: DMC
1874470 Phoenix Contact PCB Connection Systems Image 1
1874470 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1761 € *
Available in 5 Days: 775 pcs. - if ordered today
Total Price:
6.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.1761 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes