1874331 | Phoenix Contact

Pin header, 7 pole, pitch 3.5 mm, angled, black, 1874331

Order No.: 62P6948
EAN: 4055626338668
MPN:
1874331
DMC 1,5/ 7-G1-3,5 P26THR
Series: DMC
1874331 Phoenix Contact PCB Connection Systems Image 1
1874331 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.9032 €
50 pcs.
3.5343 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes