1874221 | Phoenix Contact

Pin header, 12 pole, pitch 3.5 mm, straight, black, 1874221

Order No.: 62P7138
EAN: 4055626259505
MPN:
1874221
DMCV 1,5/12-G1F-3,5-LR P26THR
Series: DMCV
1874221 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7596 € *
Available in 5 Days: 1,850 pcs. - if ordered today
Total Price:
5.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.7596 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes