1874167 | Phoenix Contact

Socket header, 8 pole, pitch 5.08 mm, straight, green, 1874167

Order No.: 62P8437
EAN: 4017918143558
MPN:
1874167
FKCVR 2,5/ 8-STF-5,08
Series: FKCVR
1874167 Phoenix Contact PCB Connection Systems Image 1
1874167 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8183 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.8183 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes