1874140 | Phoenix Contact

Pin header, 10 pole, pitch 3.5 mm, straight, black, 1874140

Order No.: 62P7122
EAN: 4055626259420
MPN:
1874140
DMCV 1,5/10-G1-3,5 P26THR
Series: DMCV
1874140 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1412 € *
Available in 5 Days: 945 pcs. - if ordered today
Total Price:
4.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1412 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes