1874085 | Phoenix Contact

Pin header, 20 pole, pitch 3.5 mm, straight, black, 1874085

Order No.: 62P7036
EAN: 4055626259369
MPN:
1874085
DMC 1,5/20-G1F-3,5-LR P26THR
Series: DMC
1874085 Phoenix Contact PCB Connection Systems Image 1
1874085 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3776 € *
Available in 5 Days: 342 pcs. - if ordered today
Total Price:
418.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.3776 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes