1874043 | Phoenix Contact

Pin header, 3 pole, pitch 3.5 mm, straight, black, 1874043

Order No.: 62P6959
EAN: 4055626259321
MPN:
1874043
DMC 1,5/ 8-G1F-3,5-LR P26THR
Series: DMC
1874043 Phoenix Contact PCB Connection Systems Image 1
1874043 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2721 € *
Available: 14 pcs.
Available in 5 Days: 946 pcs. - if ordered today
Total Price:
4.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2721 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes