1873976 | Phoenix Contact
Pin header, 6 pole, pitch 3.5 mm, angled, black, 1873976
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6295 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.3439 €
50 pcs.
3.0345 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |