1873692 | Phoenix Contact

Socket header, 6 pole, pitch 5.08 mm, straight, green, 1873692

Order No.: 62P8491
EAN: 4017918143084
MPN:
1873692
FKCVW 2,5/ 6-ST-5,08
Series: FKCVW
1873692 Phoenix Contact PCB Connection Systems Image 1
1873692 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8429 € *
Available in 5 Days: 765 pcs. - if ordered today
Total Price:
5.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.8429 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes