1873498 | Phoenix Contact

Pin header, 16 pole, pitch 5.08 mm, straight, green, 1873498

Order No.: 62P8682
EAN: 4017918142889
MPN:
1873498
FKIC 2,5/16-ST-5,08
Series: FKIC
1873498 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8294 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
491.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.8294 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes