1873472 | Phoenix Contact

Pin header, 14 pole, pitch 5.08 mm, straight, green, 1873472

Order No.: 62P8670
EAN: 4017918142865
MPN:
1873472
FKIC 2,5/14-ST-5,08
Series: FKIC
1873472 Phoenix Contact PCB Connection Systems Image 1
1873472 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5918 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
429.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.5918 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes