1873391 | Phoenix Contact

Pin header, 6 pole, pitch 5.08 mm, straight, green, 1873391

Order No.: 62P8609
EAN: 4017918142780
MPN:
1873391
FKIC 2,5/ 6-ST-5,08
Series: FKIC
1873391 Phoenix Contact PCB Connection Systems Image 1
1873391 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8548 € *
Available: 37 pcs.
Available in 5 Days: 696 pcs. - if ordered today
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.3907 €
50 pcs.
4.9028 €
100 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes