1873155 | Phoenix Contact
Socket header, 12 pole, pitch 5.08 mm, straight, green, 1873155
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2352 € *
Available: 29 pcs.
Available in 5 Days: 5,236 pcs. - if ordered today
PCB Connector, 1873155, PHOENIX
PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 12, grid spacing: 5.08 mm, connection type: push-in spring connection, color: green, contact surface: tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 5.08 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |