1873074 | Phoenix Contact

Socket header, 4 pole, pitch 5.08 mm, straight, green, 1873074

Order No.: 62P7840
EAN: 4017918142469
MPN:
1873074
FKC 2,5/ 4-ST-5,08
Series: FKC
1873074 Phoenix Contact PCB Connection Systems Image 1
1873074 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Available: 62 pcs.
Available in 5 Days: 18,300 pcs. - if ordered today
Total Price:
2.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.6061 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes