1873058 | Phoenix Contact

Socket header, 2 pole, pitch 5.08 mm, straight, green, 1873058

Order No.: 62P7786
EAN: 4017918142445
MPN:
1873058
FKC 2,5/ 2-ST-5,08
Series: FKC
1873058 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 88 pcs.
Available in 5 Days: 27,878 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6422 €
50 pcs.
1.4994 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes