1863246 | Phoenix Contact

Socket header, 11 pole, pitch 3.5 mm, straight, green, 1863246

Order No.: 63P3696
EAN: 4017918121051
MPN:
1863246
MCVR 1,5/11-ST-3,5
Series: MCVR
1863246 Phoenix Contact PCB Connection Systems Image 1
1863246 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0448 € *
Available in 5 Days: 149 pcs. - if ordered today
Total Price:
7.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0448 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes