1862852 | Phoenix Contact

Socket header, 2 pole, pitch 3.5 mm, straight, green, 1862852

Order No.: 63P3739
EAN: 4017918120665
MPN:
1862852
MCVW 1,5/ 2-ST-3,5
Series: MCVW
1862852 Phoenix Contact PCB Connection Systems Image 1
1862852 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3566 € *
Available: 243 pcs.
Available in 5 Days: 4,022 pcs. - if ordered today
Total Price:
1.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3566 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes