1862658 | Phoenix Contact

Socket header, 10 pole, pitch 3.81 mm, angled, green, 1862658

Order No.: 63P1333
EAN: 4017918133658
MPN:
1862658
IMC 1,5/10-G-3,81
Series: IMC
1862658 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2828 € *
Available: 35 pcs.
Available in 5 Days: 962 pcs. - if ordered today
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
10 pcs.
6.6997 €
50 pcs.
6.0928 €
100 pcs.
5.4859 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes