1862629 | Phoenix Contact

Socket header, 7 pole, pitch 3.81 mm, angled, green, 1862629

Order No.: 63P1318
EAN: 4017918133627
MPN:
1862629
IMC 1,5/ 7-G-3,81
Series: IMC
1862629 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7961 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7961 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes