1861714 | Phoenix Contact

Pin header, 9 pole, pitch 3.81 mm, straight, green, 1861714

Order No.: 63P3084
EAN: 4017918133481
MPN:
1861714
MCO 1,5/ 9-GR-3,81
Series: MCO
1861714 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8794 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes