1861713 | Phoenix Contact

Socket header, 4 pole, pitch 5.08 mm, straight, green, 1861713

Order No.: 62P8093
EAN: 4055626124599
MPN:
1861713
FKCOR 2,5/ 4-ST-5,08-LR
Series: FKCOR
1861713 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
788.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
3.1535 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin SK
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes