1861289 | Phoenix Contact

Socket header, 7 pole, pitch 5.08 mm, straight, green, 1861289

Order No.: 62P8102
EAN: 4055626125367
MPN:
1861289
FKCOR 2,5/ 7-ST-5,08
Series: FKCOR
1861289 Phoenix Contact PCB Connection Systems Image 1
1861289 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3197 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3197 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin SK
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes