1861183 | Phoenix Contact

Pin header, 5 pole, pitch 7.62 mm, straight, green, 1861183

Order No.: 62P6501
EAN: 4017918125707
MPN:
1861183
DFK-PC 4/ 5-G-7,62-FS4,8
Series: DFK
1861183 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4026 € *
Available in 5 Days: 1,100 pcs. - if ordered today
Total Price:
5.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4026 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection solder/plug-in connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes