1860905 | Phoenix Contact

Socket header, 15 pole, pitch 5.08 mm, straight, green, 1860905

Order No.: 62P8183
EAN: 4055626124759
MPN:
1860905
FKCOW 2,5/15-STF-5,08
Series: FKCOW
1860905 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
437.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.7465 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin SK
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes