1860866 | Phoenix Contact

Socket header, 11 pole, pitch 5.08 mm, straight, green, 1860866

Order No.: 62P8175
EAN: 4055626124711
MPN:
1860866
FKCOW 2,5/11-STF-5,08
Series: FKCOW
1860866 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9377 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9377 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin SK
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes