1860552 | Phoenix Contact

Socket header, 3 pole, pitch 5.08 mm, straight, green, 1860552

Order No.: 62P8158
EAN: 4055626124308
MPN:
1860552
FKCOW 2,5/ 3-ST-5,08
Series: FKCOW
1860552 Phoenix Contact PCB Connection Systems Image 1
1860552 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
431.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
1.7255 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin SK
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes