1859182 | Phoenix Contact

Socket header, 11 pole, pitch 7.62 mm, straight, green, 1859182

Order No.: 63P0328
EAN: 4017918106249
MPN:
1859182
GICV 2,5/11-GF-7,62
Series: GICV
1859182 Phoenix Contact PCB Connection Systems Image 1
1859182 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9972 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9972 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 7.62 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes