1858976 | Phoenix Contact

Pin header, 12 pole, pitch 7.62 mm, straight, green, 1858976

Order No.: 63P0296
EAN: 4017918106034
MPN:
1858976
GIC 2,5/12-STF-7,62
Series: GIC
1858976 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9722 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
498.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.9722 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes