1858934 | Phoenix Contact

Pin header, 8 pole, pitch 7.62 mm, straight, green, 1858934

Order No.: 63P0276
EAN: 4017918105990
MPN:
1858934
GIC 2,5/ 8-STF-7,62
Series: GIC
1858934 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3661 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
7.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.3661 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes