1858811 | Phoenix Contact

Socket header, 7 pole, pitch 7.62 mm, straight, green, 1858811

Order No.: 63P0505
EAN: 4017918105884
MPN:
1858811
GMSTB 2,5/ 7-STF-7,62
Series: GMSTB
1858811 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4974 € *
Available in 5 Days: 3,270 pcs. - if ordered today
Total Price:
6.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.4974 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes