1858772 | Phoenix Contact
Socket header, 3 pole, pitch 7.62 mm, straight, green, 1858772
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1531 € *
Available: 45 pcs.
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.8199 €
50 pcs.
3.4748 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 7.62 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |